RS PRO Opaque Fluoroplastics PTFE Rod, 300mm x 120mm Diameter

RS Stock No.: 197-0023Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

300mm

Material

PTFE

Form

Rod

Rod Diameter

120mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Melting Point

+327°C

Water Absorption

0.3%

Elongation

50%

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 2,251.72

AED 2,251.72 1 Lot of 1 (ex VAT)

AED 2,364.31

AED 2,364.31 1 Lot of 1 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 300mm x 120mm Diameter

AED 2,251.72

AED 2,251.72 1 Lot of 1 (ex VAT)

AED 2,364.31

AED 2,364.31 1 Lot of 1 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 300mm x 120mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 2,251.72
3 - 9AED 2,144.47
10 - 29AED 2,072.86
30+AED 2,010.33
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

300mm

Material

PTFE

Form

Rod

Rod Diameter

120mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Melting Point

+327°C

Water Absorption

0.3%

Elongation

50%

Country of Origin

Italy

You may be interested in