RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 25mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
25mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Thermal Conductivity
0.25W/mK
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Elongation
50%
Melting Point
+327°C
Water Absorption
0.3%
Country of Origin
Italy
AED 148.63
AED 148.63 1 Lot of 1 (ex VAT)
AED 156.06
AED 156.06 1 Lot of 1 (inc. VAT)
1
AED 148.63
AED 148.63 1 Lot of 1 (ex VAT)
AED 156.06
AED 156.06 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 148.63 |
3 - 9 | AED 141.70 |
10 - 29 | AED 136.97 |
30+ | AED 132.93 |
Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
25mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Thermal Conductivity
0.25W/mK
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Elongation
50%
Melting Point
+327°C
Water Absorption
0.3%
Country of Origin
Italy