RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 40mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
40mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Elongation
50%
Melting Point
+327°C
Water Absorption
0.3%
Thermal Conductivity
0.25W/mK
Country of Origin
Italy
AED 363.67
AED 363.67 1 Lot of 1 (ex VAT)
AED 381.85
AED 381.85 1 Lot of 1 (inc. VAT)
1
AED 363.67
AED 363.67 1 Lot of 1 (ex VAT)
AED 381.85
AED 381.85 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 363.67 |
3 - 9 | AED 346.71 |
10 - 29 | AED 335.32 |
30+ | AED 325.45 |
Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
40mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Elongation
50%
Melting Point
+327°C
Water Absorption
0.3%
Thermal Conductivity
0.25W/mK
Country of Origin
Italy