RS PRO Opaque Polyester PET Rod, 1m x 30mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
1m
Material
PET
Form
Rod
Rod Diameter
30mm
Density
1.37g/cm³
Tensile Strength
88 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.24W/mK
Hardness
95 Ball Indentation
Melting Point
+255°C
Water Absorption
0.5%
Country of Origin
Germany
Product details
Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate
Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
AED 282.87
AED 282.87 1 Lot of 2 (ex VAT)
AED 297.01
AED 297.01 1 Lot of 2 (inc. VAT)
1
AED 282.87
AED 282.87 1 Lot of 2 (ex VAT)
AED 297.01
AED 297.01 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 282.87 |
3 - 9 | AED 271.90 |
10 - 29 | AED 264.28 |
30+ | AED 250.37 |
Technical Document
Specifications
Brand
RS ProColour
Opaque
Length
1m
Material
PET
Form
Rod
Rod Diameter
30mm
Density
1.37g/cm³
Tensile Strength
88 MPa
Maximum Operating Temperature
+170°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.24W/mK
Hardness
95 Ball Indentation
Melting Point
+255°C
Water Absorption
0.5%
Country of Origin
Germany
Product details
Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate
Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque