Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Impedance at 25 MHz
176Ω
Key
No
Openable
Yes
Impedance at 100 MHz
246Ω
Outer Dimensions
13 x 25.5 x 11.8mm
Aperture Diameter
5mm
Number of Apertures
1
Outer Depth
25.5mm
Outer Height
11.8mm
Outer Width
13mm
Country of Origin
Taiwan, Province Of China
AED 23.10
AED 11.55 Each (In a Pack of 2) (ex VAT)
AED 24.26
AED 12.128 Each (In a Pack of 2) (inc. VAT)
2
AED 23.10
AED 11.55 Each (In a Pack of 2) (ex VAT)
AED 24.26
AED 12.128 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 11.55 | AED 23.10 |
20 - 48 | AED 11.13 | AED 22.26 |
50 - 98 | AED 10.71 | AED 21.42 |
100+ | AED 10.028 | AED 20.06 |
Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Impedance at 25 MHz
176Ω
Key
No
Openable
Yes
Impedance at 100 MHz
246Ω
Outer Dimensions
13 x 25.5 x 11.8mm
Aperture Diameter
5mm
Number of Apertures
1
Outer Depth
25.5mm
Outer Height
11.8mm
Outer Width
13mm
Country of Origin
Taiwan, Province Of China