Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
175Ω
Openable
Yes
Outer Dimensions
15 x 23 x 14mm
Impedance at 100 MHz
321Ω
Aperture Diameter
5.2mm
Number of Apertures
1
Outer Depth
23mm
Outer Height
14mm
Outer Width
15mm
Distrelec Product Id
30402619
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Openable Ferrite Clamp
With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.
Features and Benefits
- Impedance at 100 MHz of 100 Ω
- Impedance at 25 MHz of 6 Ω
- Ferrite material
- One aperture
- Openable
- Clamp filter type
Applications
This range of RS PRO openable ferrite clamps are suitable for use with computer peripherals, digital TVs, internal and external power cables, monitors and printers. They are designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
AED 18.90
AED 9.45 Each (In a Pack of 2) (ex VAT)
AED 19.84
AED 9.922 Each (In a Pack of 2) (inc. VAT)
2
AED 18.90
AED 9.45 Each (In a Pack of 2) (ex VAT)
AED 19.84
AED 9.922 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 9.45 | AED 18.90 |
20 - 48 | AED 9.10 | AED 18.20 |
50 - 98 | AED 8.60 | AED 17.20 |
100+ | AED 8.00 | AED 16.00 |
Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
175Ω
Openable
Yes
Outer Dimensions
15 x 23 x 14mm
Impedance at 100 MHz
321Ω
Aperture Diameter
5.2mm
Number of Apertures
1
Outer Depth
23mm
Outer Height
14mm
Outer Width
15mm
Distrelec Product Id
30402619
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Openable Ferrite Clamp
With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.
Features and Benefits
- Impedance at 100 MHz of 100 Ω
- Impedance at 25 MHz of 6 Ω
- Ferrite material
- One aperture
- Openable
- Clamp filter type
Applications
This range of RS PRO openable ferrite clamps are suitable for use with computer peripherals, digital TVs, internal and external power cables, monitors and printers. They are designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.