RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power

RS Stock No.: 123-2489Brand: RS PRODistrelec Article No.: 30403862
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

19.5 Dia. x 35.5mm

Impedance at 100 MHz

525Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

35.5mm

Outer Width

19.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Openable Ferrite Clamp

With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.

Features and Benefits

  • Impedance at 100 MHz of 100 Ω

  • Impedance at 25 MHz of 6 Ω

  • Ferrite material

  • One aperture

  • Openable

  • Clamp filter type

Applications

This range of RS PRO openable ferrite clamps are suitable for use with computer peripherals, digital TVs, internal and external power cables, monitors and printers. They are designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

AED 29.40

AED 14.70 Each (In a Pack of 2) (ex VAT)

AED 30.87

AED 15.435 Each (In a Pack of 2) (inc. VAT)

RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power

AED 29.40

AED 14.70 Each (In a Pack of 2) (ex VAT)

AED 30.87

AED 15.435 Each (In a Pack of 2) (inc. VAT)

RS PRO Openable Ferrite Clamp, 19.5 Dia. x 35.5mm, For Computer Peripherals, Digital TV, Internal & External Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18AED 14.70AED 29.40
20 - 48AED 14.438AED 28.88
50 - 98AED 13.912AED 27.82
100+AED 13.125AED 26.25

Technical Document

Specifications

Brand

RS Pro

Type

Clamp Filter

Application

Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers

Material

Ferrite

Key

No

Impedance at 25 MHz

223Ω

Openable

Yes

Outer Dimensions

19.5 Dia. x 35.5mm

Impedance at 100 MHz

525Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

35.5mm

Outer Width

19.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Openable Ferrite Clamp

With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.

Features and Benefits

  • Impedance at 100 MHz of 100 Ω

  • Impedance at 25 MHz of 6 Ω

  • Ferrite material

  • One aperture

  • Openable

  • Clamp filter type

Applications

This range of RS PRO openable ferrite clamps are suitable for use with computer peripherals, digital TVs, internal and external power cables, monitors and printers. They are designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.