Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Impedance at 25 MHz
306Ω
Key
No
Openable
Yes
Outer Dimensions
19.5 x 35 x 18mm
Impedance at 100 MHz
417Ω
Aperture Diameter
9mm
Number of Apertures
1
Outer Depth
35mm
Outer Height
18mm
Outer Width
19.5mm
Distrelec Product Id
30402622
Country of Origin
Taiwan, Province Of China
AED 28.14
AED 14.07 Each (In a Pack of 2) (ex VAT)
AED 29.55
AED 14.774 Each (In a Pack of 2) (inc. VAT)
2
AED 28.14
AED 14.07 Each (In a Pack of 2) (ex VAT)
AED 29.55
AED 14.774 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 14.07 | AED 28.14 |
20 - 48 | AED 13.65 | AED 27.30 |
50 - 98 | AED 13.23 | AED 26.46 |
100+ | AED 12.39 | AED 24.78 |
Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Impedance at 25 MHz
306Ω
Key
No
Openable
Yes
Outer Dimensions
19.5 x 35 x 18mm
Impedance at 100 MHz
417Ω
Aperture Diameter
9mm
Number of Apertures
1
Outer Depth
35mm
Outer Height
18mm
Outer Width
19.5mm
Distrelec Product Id
30402622
Country of Origin
Taiwan, Province Of China