RS PRO Openable Ferrite Clamp, 31.5 x 33 x 30mm, For Computer Peripherals, Digital TV, Internal & External Power

Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
31.5 x 33 x 30mm
Impedance at 100 MHz
275Ω
Aperture Diameter
13mm
Number of Apertures
1
Outer Depth
33mm
Outer Height
30mm
Outer Width
31.5mm
Country of Origin
Taiwan, Province Of China
AED 53.60
AED 26.80 Each (In a Pack of 2) (ex VAT)
AED 56.28
AED 28.14 Each (In a Pack of 2) (inc. VAT)
2
AED 53.60
AED 26.80 Each (In a Pack of 2) (ex VAT)
AED 56.28
AED 28.14 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 26.80 | AED 53.60 |
20 - 48 | AED 26.20 | AED 52.40 |
50 - 98 | AED 25.35 | AED 50.70 |
100+ | AED 23.95 | AED 47.90 |
Technical Document
Specifications
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
31.5 x 33 x 30mm
Impedance at 100 MHz
275Ω
Aperture Diameter
13mm
Number of Apertures
1
Outer Depth
33mm
Outer Height
30mm
Outer Width
31.5mm
Country of Origin
Taiwan, Province Of China