RS PRO Orange Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Latex Coating

RS Stock No.: 246-3332Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Orange

Glove Coating

Latex

Country of Origin

China

Stock information temporarily unavailable.

AED 110.25

AED 9.188 Each (ex VAT)

AED 115.76

AED 9.647 Each (inc. VAT)

RS PRO Orange Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Latex Coating

AED 110.25

AED 9.188 Each (ex VAT)

AED 115.76

AED 9.647 Each (inc. VAT)

RS PRO Orange Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Orange

Glove Coating

Latex

Country of Origin

China