RS PRO Orange Disposable Unattached Ear Plugs, 30dB Rated, 200 Pairs

Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
200
Single Number Rating SNR
30dB
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane Foam
Colour
Orange
AED 148.65
AED 148.65 1 Box of 200 (ex VAT)
AED 156.08
AED 156.08 1 Box of 200 (inc. VAT)
1
AED 148.65
AED 148.65 1 Box of 200 (ex VAT)
AED 156.08
AED 156.08 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 148.65 |
7 - 14 | AED 145.90 |
15 - 39 | AED 144.05 |
40+ | AED 139.80 |
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Unattached
Number of Pairs per Package
200
Single Number Rating SNR
30dB
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane Foam
Colour
Orange