RS PRO Orange Indicator Lamp, 250V, BA9 Base
RS Stock No.: 655-9671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
250V
Light Output Colour
Orange
Lamp Base
BA9
Current Rating
4.5 mA
Length
30 mm
Life Hours
50000h
Length
30mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MCC Neon Lamps c/w Integral Resistor
Stock information temporarily unavailable.
AED 60.38
AED 6.038 Each (In a Pack of 10) (ex VAT)
AED 63.40
AED 6.34 Each (In a Pack of 10) (inc. VAT)
RS PRO Orange Indicator Lamp, 250V, BA9 Base
10
AED 60.38
AED 6.038 Each (In a Pack of 10) (ex VAT)
AED 63.40
AED 6.34 Each (In a Pack of 10) (inc. VAT)
RS PRO Orange Indicator Lamp, 250V, BA9 Base
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 6.038 | AED 60.38 |
100 - 240 | AED 5.408 | AED 54.08 |
250 - 490 | AED 4.935 | AED 49.35 |
500+ | AED 4.515 | AED 45.15 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
250V
Light Output Colour
Orange
Lamp Base
BA9
Current Rating
4.5 mA
Length
30 mm
Life Hours
50000h
Length
30mm
Country of Origin
Korea, Republic Of
Product details