RS PRO Orange Polyurethane Flexible Bollard

RS Stock No.: 221-7879Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Flexible Bollard

Colour

Orange

Material

Polyurethane

Barrier Colour

Orange, White

Finish

Fluorescent

Barrier Material

Polyurethane

Barrier Finish

Fluorescent

Diameter

200mm

Barrier Base Diameter

200mm

Barrier Height

1000mm

Country of Origin

China

Stock information temporarily unavailable.

AED 710.90

AED 710.90 Each (ex VAT)

AED 746.45

AED 746.45 Each (inc. VAT)

RS PRO Orange Polyurethane Flexible Bollard

AED 710.90

AED 710.90 Each (ex VAT)

AED 746.45

AED 746.45 Each (inc. VAT)

RS PRO Orange Polyurethane Flexible Bollard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Flexible Bollard

Colour

Orange

Material

Polyurethane

Barrier Colour

Orange, White

Finish

Fluorescent

Barrier Material

Polyurethane

Barrier Finish

Fluorescent

Diameter

200mm

Barrier Base Diameter

200mm

Barrier Height

1000mm

Country of Origin

China