Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Steel Junction Box, IP65, 200 x 150 x 100mm

RS Stock No.: 232-0526Brand: RS PRO
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 150 x 100mm

Dimensions (L x W x H)

200 x 150 x 100mm

Material

Steel

Length

200mm

Width

150mm

Height

100mm

IP Rating

IP65

Colour

Orange

Country of Origin

India

Stock information temporarily unavailable.

AED 846.10

AED 846.10 Each (ex VAT)

AED 888.40

AED 888.40 Each (inc. VAT)

RS PRO Orange Steel Junction Box, IP65, 200 x 150 x 100mm

AED 846.10

AED 846.10 Each (ex VAT)

AED 888.40

AED 888.40 Each (inc. VAT)

RS PRO Orange Steel Junction Box, IP65, 200 x 150 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

200 x 150 x 100mm

Dimensions (L x W x H)

200 x 150 x 100mm

Material

Steel

Length

200mm

Width

150mm

Height

100mm

IP Rating

IP65

Colour

Orange

Country of Origin

India