RS PRO Orange Steel Junction Box, IP65, 250 x 150 x 100mm
RS Stock No.: 232-0528Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions L x W x H
250 x 150 x 100mm
Material
Steel
Length
250mm
Width
150mm
Height
100mm
IP Rating
IP65
Colour
Orange
Country of Origin
India
Stock information temporarily unavailable.
AED 947.65
AED 947.65 Each (ex VAT)
AED 995.03
AED 995.03 Each (inc. VAT)
RS PRO Orange Steel Junction Box, IP65, 250 x 150 x 100mm
1
AED 947.65
AED 947.65 Each (ex VAT)
AED 995.03
AED 995.03 Each (inc. VAT)
RS PRO Orange Steel Junction Box, IP65, 250 x 150 x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions L x W x H
250 x 150 x 100mm
Material
Steel
Length
250mm
Width
150mm
Height
100mm
IP Rating
IP65
Colour
Orange
Country of Origin
India