RS PRO Orange Unisex Hi Vis Polo Shirt, S

Technical Document
Specifications
Brand
RS ProSleeve Type
Long
Colour
Orange
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 3:2, CE, GO/RT 3279 ISSUE 8
EN Standards
EN20471
Product details
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3
AED 132.75
AED 132.75 Each (ex VAT)
AED 139.39
AED 139.39 Each (inc. VAT)
1
AED 132.75
AED 132.75 Each (ex VAT)
AED 139.39
AED 139.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Type
Long
Colour
Orange
Size UK
S
Gender
Unisex
Size EUR
S
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 3:2, CE, GO/RT 3279 ISSUE 8
EN Standards
EN20471
Product details
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3