RS PRO OS2 Fibre Optic Cable, Black, 100m

Technical Document
Specifications
Brand
RS ProLength
100m
Terminated/Unterminated
Unterminated
Number of Cores
4
Sheath Colour
Black
Fibre Type
OS2
Maximum Operating Temperature
+70°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Minimum Bend Radius
15 D
Country of Origin
India
AED 581.07
AED 581.07 1 Reel of 100 Metres (ex VAT)
AED 610.12
AED 610.12 1 Reel of 100 Metres (inc. VAT)
1
AED 581.07
AED 581.07 1 Reel of 100 Metres (ex VAT)
AED 610.12
AED 610.12 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100m
Terminated/Unterminated
Unterminated
Number of Cores
4
Sheath Colour
Black
Fibre Type
OS2
Maximum Operating Temperature
+70°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Minimum Bend Radius
15 D
Country of Origin
India