Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Oscilloscope Probe, Differential Type, 25MHz, 1:20, 1:50, 1:200, BNC Connector

RS Stock No.: 253-9783Brand: RS PRO
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

1:20, 1:50, 1:200

Bandwidth

25MHz

Maximum Common Mode Input Voltage

±35V @ x20, ±87V @ x50, ±350V @ x200

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT III

Safety Category

CAT III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,658.09

AED 1,658.09 Each (ex VAT)

AED 1,740.99

AED 1,740.99 Each (inc. VAT)

RS PRO Oscilloscope Probe, Differential Type, 25MHz, 1:20, 1:50, 1:200, BNC Connector

AED 1,658.09

AED 1,658.09 Each (ex VAT)

AED 1,740.99

AED 1,740.99 Each (inc. VAT)

RS PRO Oscilloscope Probe, Differential Type, 25MHz, 1:20, 1:50, 1:200, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Type

Differential

Attenuation

1:20, 1:50, 1:200

Bandwidth

25MHz

Maximum Common Mode Input Voltage

±35V @ x20, ±87V @ x50, ±350V @ x200

Connector Type

BNC

Number of Probes

1

Safety Category Level

CAT III

Safety Category

CAT III

Country of Origin

Taiwan, Province Of China