Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Silicon Carbide
Grit Size
P120
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30414134
Country of Origin
China
AED 87.94
AED 3.518 Each (In a Pack of 25) (ex VAT)
AED 92.34
AED 3.694 Each (In a Pack of 25) (inc. VAT)
25
AED 87.94
AED 3.518 Each (In a Pack of 25) (ex VAT)
AED 92.34
AED 3.694 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Sheet
Abrasive Material
Silicon Carbide
Grit Size
P120
Grade
Medium
Sheet Size
280 x 230mm
Length
280mm
Width
230mm
Number of Sheets per Pack
25
Distrelec Product Id
30414134
Country of Origin
China