RS PRO P60 Grit Medium Sanding Block, 100mm x 70mm
RS Stock No.: 148-055Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Block
Abrasive Material
Aluminium Oxide
Grit Size
P60
Grade
Medium
Sheet Size
100 x 70mm
Length
100mm
Width
70mm
Country of Origin
China
Stock information temporarily unavailable.
AED 7.72
AED 7.72 Each (ex VAT)
AED 8.11
AED 8.11 Each (inc. VAT)
RS PRO P60 Grit Medium Sanding Block, 100mm x 70mm
1
AED 7.72
AED 7.72 Each (ex VAT)
AED 8.11
AED 8.11 Each (inc. VAT)
RS PRO P60 Grit Medium Sanding Block, 100mm x 70mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSandpaper Type
Sanding Block
Abrasive Material
Aluminium Oxide
Grit Size
P60
Grade
Medium
Sheet Size
100 x 70mm
Length
100mm
Width
70mm
Country of Origin
China