Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PA Door Hinge, 20, 6mm Slot, 20 mm Strut Profile

RS Stock No.: 180-9100Brand: RS PRO
brand-logo
View all in Door Components

Technical Document

Specifications

Brand

RS Pro

Component Type

Plastic Hinge

Fits Strut Profile

20 mm

Fits Groove Size

6mm

Product Family

RS Structural System

Material

PA

Product System

20

Country of Origin

Germany

Stock information temporarily unavailable.

AED 12.93

AED 12.93 1 Bag of 2 (ex VAT)

AED 13.58

AED 13.58 1 Bag of 2 (inc. VAT)

RS PRO PA Door Hinge, 20, 6mm Slot, 20 mm Strut Profile

AED 12.93

AED 12.93 1 Bag of 2 (ex VAT)

AED 13.58

AED 13.58 1 Bag of 2 (inc. VAT)

RS PRO PA Door Hinge, 20, 6mm Slot, 20 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 12.93
5 - 9AED 12.72
10 - 24AED 12.46
25+AED 12.41

Technical Document

Specifications

Brand

RS Pro

Component Type

Plastic Hinge

Fits Strut Profile

20 mm

Fits Groove Size

6mm

Product Family

RS Structural System

Material

PA

Product System

20

Country of Origin

Germany