RS PRO Paddle Flow Switch for Gas, Liquid, 4 L/min Min, 5.5 L/min Max

Technical Document
Specifications
Brand
RS ProMedia Monitored
Gas, Liquid
Device Type
Paddle
Minimum Flow Rate
4 L/min
Maximum Flow Rate
5.5 L/min
Supply Voltage
250 V ac
Pipe Diameter Range
10 mm
Connection Type
3/8 BSP Female
Maximum Pressure
25bar
Material
Nickel Plated Brass
Maximum Media Temperature
+110°C
Maximum Operating Temperature
+110°C
Current Rating
5 A
Country of Origin
Germany
AED 1,289.82
AED 1,289.82 Each (ex VAT)
AED 1,354.31
AED 1,354.31 Each (inc. VAT)
1
AED 1,289.82
AED 1,289.82 Each (ex VAT)
AED 1,354.31
AED 1,354.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMedia Monitored
Gas, Liquid
Device Type
Paddle
Minimum Flow Rate
4 L/min
Maximum Flow Rate
5.5 L/min
Supply Voltage
250 V ac
Pipe Diameter Range
10 mm
Connection Type
3/8 BSP Female
Maximum Pressure
25bar
Material
Nickel Plated Brass
Maximum Media Temperature
+110°C
Maximum Operating Temperature
+110°C
Current Rating
5 A
Country of Origin
Germany