Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Paddle Flow Switch for Gas, Liquid, 7.5 L/min Min, 10 L/min Max

RS Stock No.: 613-4222Brand: RS PRODistrelec Article No.: 30395279
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Gas, Liquid

Device Type

Paddle

Minimum Flow Rate

7.5 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

20 mm

Connection Type

3/4 BSP Female

Maximum Pressure

25bar

Material

Nickel Plated Brass

Maximum Media Temperature

+110°C

Maximum Operating Temperature

+110°C

Current Rating

5 A

Distrelec Product Id

30395279

Country of Origin

Germany

Product details

Paddle Flow Switch

Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.

Relatively small pressure loss
Insensitive to pollution
Powerful micro switch
All functional parts made of stainless steel
Site adjustable switch
Designed to switch on flow fall
Generally used as an indication that some thing is not working and can be found in cooling circuits, HVAC, Laser circuits, Thermal exchange (water chillers)

You may be interested in
Microswitch flow meter,7-9.5l/min
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,361.90

AED 1,361.90 Each (ex VAT)

AED 1,430.00

AED 1,430.00 Each (inc. VAT)

RS PRO Paddle Flow Switch for Gas, Liquid, 7.5 L/min Min, 10 L/min Max

AED 1,361.90

AED 1,361.90 Each (ex VAT)

AED 1,430.00

AED 1,430.00 Each (inc. VAT)

RS PRO Paddle Flow Switch for Gas, Liquid, 7.5 L/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microswitch flow meter,7-9.5l/min
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Media Monitored

Gas, Liquid

Device Type

Paddle

Minimum Flow Rate

7.5 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

250 V ac

Pipe Diameter Range

20 mm

Connection Type

3/4 BSP Female

Maximum Pressure

25bar

Material

Nickel Plated Brass

Maximum Media Temperature

+110°C

Maximum Operating Temperature

+110°C

Current Rating

5 A

Distrelec Product Id

30395279

Country of Origin

Germany

Product details

Paddle Flow Switch

Monitors liquid flow by means of a paddle. A spring supported stainless steel paddle located in the flow chamber and moved by medium in the direction of flow. When a preset flow rate is approached, the magnet connected to the paddle nears the magnet with opposite poles, which is outside the flow chamber linked to a microswitch. This generates a limit value when the actual flow rate is above or below a nominal value preset.

Relatively small pressure loss
Insensitive to pollution
Powerful micro switch
All functional parts made of stainless steel
Site adjustable switch
Designed to switch on flow fall
Generally used as an indication that some thing is not working and can be found in cooling circuits, HVAC, Laser circuits, Thermal exchange (water chillers)

You may be interested in
Microswitch flow meter,7-9.5l/min
P.O.A.Each (ex VAT)