Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount, 25 Pin Solder D-sub Connector Plug, Shell Size B Standard D-Sub

RS Stock No.: 473-925Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

53.04mm

Depth

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

53.04 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Plug
AED 110.529Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 25 Pin Solder D-sub Connector Plug, Shell Size B Standard D-Sub

P.O.A.

RS PRO Panel Mount, 25 Pin Solder D-sub Connector Plug, Shell Size B Standard D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Plug
AED 110.529Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

53.04mm

Depth

12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

53.04 x 12.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 25 Way Panel Mount D-sub Connector Plug
AED 110.529Each (In a Pack of 5) (ex VAT)