Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

RS Stock No.: 763-7911Brand: RS PRODistrelec Article No.: 30414567
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30414567

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 21.12

AED 21.12 Each (ex VAT)

AED 22.18

AED 22.18 Each (inc. VAT)

RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

AED 21.12

AED 21.12 Each (ex VAT)

AED 22.18

AED 22.18 Each (inc. VAT)

RS PRO, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 21.12
5 - 9AED 20.24
10+AED 19.42

Technical Document

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30414567

Country of Origin

United Kingdom