RS PRO Panel Mount Buzzer, 24 V dc, 75dB at 1 m

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Decibels at 1 Metre
75dB
Mounting Style
Panel Mount
Application Type
Buzzer
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Special Features
IK04 Impact Resistant
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Anti-Vandal Buzzer 16 mm
Robust illuminated annunciators that have a coordinated intermittent flash / buzz. The feature allows the operator to visually identify which buzzer is sounding when they are mounted individually or together in an array.
Impact resistance: IK04
Varnished stainless steel construction
AED 113.98
AED 113.98 Each (ex VAT)
AED 119.68
AED 119.68 Each (inc. VAT)
1
AED 113.98
AED 113.98 Each (ex VAT)
AED 119.68
AED 119.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 113.98 |
10 - 24 | AED 94.45 |
25 - 49 | AED 81.32 |
50+ | AED 74.60 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
Decibels at 1 Metre
75dB
Mounting Style
Panel Mount
Application Type
Buzzer
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Special Features
IK04 Impact Resistant
Country of Origin
Taiwan, Province Of China
Product details
Illuminated Anti-Vandal Buzzer 16 mm
Robust illuminated annunciators that have a coordinated intermittent flash / buzz. The feature allows the operator to visually identify which buzzer is sounding when they are mounted individually or together in an array.
Impact resistance: IK04
Varnished stainless steel construction