RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
RS Stock No.: 271-2249Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC/DC
Mounting Style
Panel Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 56.60
AED 56.60 Each (ex VAT)
AED 59.43
AED 59.43 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
1
AED 56.60
AED 56.60 Each (ex VAT)
AED 59.43
AED 59.43 Each (inc. VAT)
RS PRO Panel Mount Electronic Sounder, 4 → 28 V ac/dc, 80 - 95dB at 1 m, IP65, AC/DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
4 → 28 V ac/dc
IP Rating
IP65
Decibels at 1 Metre
80 - 95dB
Current Type
AC/DC
Mounting Style
Panel Mount
Country of Origin
China