RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V

RS Stock No.: 277-3608Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

40V

Length

38mm

Width

10mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

AED 2,967.56

AED 118.702 Each (In a Pack of 25) (ex VAT)

AED 3,115.94

AED 124.637 Each (In a Pack of 25) (inc. VAT)

RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V

AED 2,967.56

AED 118.702 Each (In a Pack of 25) (ex VAT)

AED 3,115.94

AED 124.637 Each (In a Pack of 25) (inc. VAT)

RS PRO Panel Mount Hall Effect Sensor, NPN Output, 24 V dc, Barrel Body, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

40V

Length

38mm

Width

10mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

China