RS PRO Panel Mount Loudspeaker Connector Plug, 8 Way, 30ABlack, Silver, Solder Termination

Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
8
Body Orientation
Straight
Mounting Type
Panel Mount
Contact Plating
Silver
Termination Method
Solder
Colour
Black, Silver
Current Rating
30A
Voltage Rating
250 V
Country of Origin
China
AED 65.50
AED 65.50 Each (ex VAT)
AED 68.78
AED 68.78 Each (inc. VAT)
1
AED 65.50
AED 65.50 Each (ex VAT)
AED 68.78
AED 68.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 65.50 |
10 - 49 | AED 64.80 |
50 - 99 | AED 63.25 |
100+ | AED 60.35 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
8
Body Orientation
Straight
Mounting Type
Panel Mount
Contact Plating
Silver
Termination Method
Solder
Colour
Black, Silver
Current Rating
30A
Voltage Rating
250 V
Country of Origin
China