RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Solder Termination

Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
20A
Country of Origin
United Kingdom
AED 79.31
AED 79.31 1 Bag of 2 (ex VAT)
AED 83.28
AED 83.28 1 Bag of 2 (inc. VAT)
1
AED 79.31
AED 79.31 1 Bag of 2 (ex VAT)
AED 83.28
AED 83.28 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Termination Method
Solder
Current Rating
20A
Country of Origin
United Kingdom