RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage

RS Stock No.: 124-1045Brand: RS PRODistrelec Article No.: 30425273
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Range

-60 → +150 °C

Mounting Type

Panel Mount

Input Type

NTC

Termination Type

Screw

Panel Depth

61mm

Country of Origin

Turkey

Product details

RS PRO Defrost Thermostat- Single Output

RS PRO temperature controller is a defrost thermostat for use in refrigeration applications. It is compact in size making it easy to install. The temperature controller has NTC sensor input and single output for compressor control.

Options available:
124-1045 - 230V ac, 1 x Relay
124-1046 - 24V ac/dc, 1 x Relay

Features and Benefits

• 4-digit, LED display
• 35 x 77 mm in size
• On/off control
• Control output for cooling or heating
• Single NTC probe input
• Operating range -60 ˚C to 150˚C
• Defrost function
• Compressor protection settings
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• “Smart defrost” feature
• Adjustable defrost duration and intervals
• 6 Selectable warning tones
• High and low alarm limits, absolute or deviation
• Temperature units ˚C or ˚F
• Digital input; External alarm, initiate defrost
• Optional key flash programming, real-time clock or RS485
• Transfer device parameter settings with key flash programming device
• CE Certified

Typical Applications:

On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:

HVAC systems
Ovens
Incubators
Automotive
Storage solutions

FAQs

Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the preset level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

AED 374.90

AED 374.90 Each (ex VAT)

AED 393.65

AED 393.65 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage

AED 374.90

AED 374.90 Each (ex VAT)

AED 393.65

AED 393.65 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

230 V ac

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP20, IP65

Range

-60 → +150 °C

Mounting Type

Panel Mount

Input Type

NTC

Termination Type

Screw

Panel Depth

61mm

Country of Origin

Turkey

Product details

RS PRO Defrost Thermostat- Single Output

RS PRO temperature controller is a defrost thermostat for use in refrigeration applications. It is compact in size making it easy to install. The temperature controller has NTC sensor input and single output for compressor control.

Options available:
124-1045 - 230V ac, 1 x Relay
124-1046 - 24V ac/dc, 1 x Relay

Features and Benefits

• 4-digit, LED display
• 35 x 77 mm in size
• On/off control
• Control output for cooling or heating
• Single NTC probe input
• Operating range -60 ˚C to 150˚C
• Defrost function
• Compressor protection settings
• Probe failure setting, output status can be set to On, Off or Pulse
• Sensor input offset setting
• “Smart defrost” feature
• Adjustable defrost duration and intervals
• 6 Selectable warning tones
• High and low alarm limits, absolute or deviation
• Temperature units ˚C or ˚F
• Digital input; External alarm, initiate defrost
• Optional key flash programming, real-time clock or RS485
• Transfer device parameter settings with key flash programming device
• CE Certified

Typical Applications:

On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:

HVAC systems
Ovens
Incubators
Automotive
Storage solutions

FAQs

Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the preset level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.