Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF
Mounting Type
Panel Mount
Input Type
PT100
Distrelec Product Id
30405499
Country of Origin
Turkey
AED 673.31
AED 673.31 Each (ex VAT)
AED 706.98
AED 706.98 Each (inc. VAT)
1
AED 673.31
AED 673.31 Each (ex VAT)
AED 706.98
AED 706.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF
Mounting Type
Panel Mount
Input Type
PT100
Distrelec Product Id
30405499
Country of Origin
Turkey