Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

RS Stock No.: 222-8132Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

-30 → +80 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 737.31

AED 737.31 Each (ex VAT)

AED 774.18

AED 774.18 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF

AED 737.31

AED 737.31 Each (ex VAT)

AED 774.18

AED 774.18 Each (inc. VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 24 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Temperature Range

-30 → +80 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

PT100

Country of Origin

Turkey