RS PRO Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

RS Stock No.: 222-8154Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

48 x 96mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 1,206.29

AED 1,206.29 Each (ex VAT)

AED 1,266.60

AED 1,266.60 Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

AED 1,206.29

AED 1,206.29 Each (ex VAT)

AED 1,266.60

AED 1,266.60 Each (inc. VAT)

RS PRO Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

48 x 96mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey