Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Panel Mount Red LED Pilot Light, 12V ac/dc

RS Stock No.: 271-7476Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Pilot Light Colour

Red

Lamp Type

LED

Mounting Type

Panel Mount

Current Rating

20mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 80.86

AED 16.171 Each (In a Pack of 5) (ex VAT)

AED 84.90

AED 16.98 Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 12V ac/dc

AED 80.86

AED 16.171 Each (In a Pack of 5) (ex VAT)

AED 84.90

AED 16.98 Each (In a Pack of 5) (inc. VAT)

RS PRO, Panel Mount Red LED Pilot Light, 12V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Pilot Light Colour

Red

Lamp Type

LED

Mounting Type

Panel Mount

Current Rating

20mA

Country of Origin

United Kingdom