RS PRO, Panel Mount Red LED Pilot Light, 24V ac/dc

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
20mA
Country of Origin
United Kingdom
AED 78.50
AED 15.70 Each (In a Pack of 5) (ex VAT)
AED 82.42
AED 16.485 Each (In a Pack of 5) (inc. VAT)
5
AED 78.50
AED 15.70 Each (In a Pack of 5) (ex VAT)
AED 82.42
AED 16.485 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Pilot Light Colour
Red
Lamp Type
LED
Mounting Type
Panel Mount
Current Rating
20mA
Country of Origin
United Kingdom