RS PRO Panel Mount Slide Switch SPDT Latching 5 A @ 28 V dc Top

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
Panel Mount
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Country of Origin
Taiwan, Province Of China
Product details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
AED 24.15
AED 24.15 Each (ex VAT)
AED 25.36
AED 25.36 Each (inc. VAT)
Standard
1
AED 24.15
AED 24.15 Each (ex VAT)
AED 25.36
AED 25.36 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 24.15 |
10 - 49 | AED 21.74 |
50 - 99 | AED 18.53 |
100+ | AED 17.64 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
Panel Mount
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Country of Origin
Taiwan, Province Of China
Product details
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment