RS PRO Panel Mount Timer Relay, 100 → 125 V dc, 100 → 240V ac, 1-Contact, 0.1 s → 300h,

Technical Document
Specifications
Brand
RS ProSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
ON Delay
Time Range
0.1 s → 300h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT + SPDT (Instantaneous contact)
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
SPDT, SPDT (Instantaneous)
Terminal Type
8-Pin Connector
Minimum Voltage
100V ac/dc
Width
48mm
Depth
48mm
Length
52.3mm
Time Delay
0.1s
Country of Origin
China
AED 309.75
AED 309.75 Each (ex VAT)
AED 325.24
AED 325.24 Each (inc. VAT)
1
AED 309.75
AED 309.75 Each (ex VAT)
AED 325.24
AED 325.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 309.75 |
5 - 9 | AED 297.36 |
10+ | AED 284.92 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
100 → 125 V dc, 100 → 240V ac
Mounting Type
Panel Mount
Mode of Operation
ON Delay
Time Range
0.1 s → 300h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT + SPDT (Instantaneous contact)
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 240V ac
Switch Configuration
SPDT, SPDT (Instantaneous)
Terminal Type
8-Pin Connector
Minimum Voltage
100V ac/dc
Width
48mm
Depth
48mm
Length
52.3mm
Time Delay
0.1s
Country of Origin
China