RS PRO Panel Mount Timer Relay, 100 → 240V ac, 5-Contact, 0.16 → 99.59h, 13-Function, SPDT

RS Stock No.: 119-802Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

ON/OFF Delay

Time Range

0.16 → 99.59h

Number of Contacts

5

Number of Timer Functions

13

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

2A

Maximum Voltage

235V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Maximum Operating Temperature

+55°C

Depth

84mm

Minimum Operating Temperature

-20°C

Time Delay

99.59h

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 573.93

AED 573.93 Each (ex VAT)

AED 602.63

AED 602.63 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 100 → 240V ac, 5-Contact, 0.16 → 99.59h, 13-Function, SPDT

AED 573.93

AED 573.93 Each (ex VAT)

AED 602.63

AED 602.63 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 100 → 240V ac, 5-Contact, 0.16 → 99.59h, 13-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

100 → 240V ac

Mounting Type

Panel Mount

Mode of Operation

ON/OFF Delay

Time Range

0.16 → 99.59h

Number of Contacts

5

Number of Timer Functions

13

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

2A

Maximum Voltage

235V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

48mm

Minimum Voltage

110V ac

Length

48mm

Maximum Operating Temperature

+55°C

Depth

84mm

Minimum Operating Temperature

-20°C

Time Delay

99.59h

Country of Origin

Turkey