RS PRO Panel Mount Timer Relay, 110V ac, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT

RS Stock No.: 179-2925Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

110V ac

Switch Configuration

2 x SPDT

Terminal Type

8-Pin Connector

Width

48mm

Length

52.3mm

Depth

48mm

Time Delay

0.1s

Country of Origin

China

Stock information temporarily unavailable.

AED 254.89

AED 254.89 Each (ex VAT)

AED 267.63

AED 267.63 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 110V ac, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT

AED 254.89

AED 254.89 Each (ex VAT)

AED 267.63

AED 267.63 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 110V ac, 2-Contact, 0.1 s → 300h, 1-Function, 2 x SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 254.89
5 - 9AED 244.70
10+AED 234.52

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

110V ac

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

2 x SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

110V ac

Switch Configuration

2 x SPDT

Terminal Type

8-Pin Connector

Width

48mm

Length

52.3mm

Depth

48mm

Time Delay

0.1s

Country of Origin

China