RS PRO Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.1 s → 300h, DPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 48 V dc, 24 → 48V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
48V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Minimum Voltage
12 V dc, 24V ac
Width
48mm
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Country of Origin
China
AED 393.64
AED 393.64 Each (ex VAT)
AED 413.32
AED 413.32 Each (inc. VAT)
1
AED 393.64
AED 393.64 Each (ex VAT)
AED 413.32
AED 413.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 393.64 |
5 - 9 | AED 377.95 |
10+ | AED 362.09 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 48 V dc, 24 → 48V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
48V ac/dc
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Minimum Voltage
12 V dc, 24V ac
Width
48mm
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Country of Origin
China