RS PRO Panel Mount Timer Relay, 220V ac, 2-Contact, 0.1 s → 300h, DPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
220V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
220V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
48mm
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Country of Origin
China
AED 295.36
AED 295.36 Each (ex VAT)
AED 310.13
AED 310.13 Each (inc. VAT)
1
AED 295.36
AED 295.36 Each (ex VAT)
AED 310.13
AED 310.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 295.36 |
5 - 9 | AED 283.55 |
10+ | AED 271.74 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
220V ac
Mounting Type
Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay
Time Range
0.1 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
220V ac
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Width
48mm
Length
52.3mm
Depth
48mm
Time Delay
0.1s
Country of Origin
China