RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, DPDT

RS Stock No.: 179-2922Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Depth

48mm

Length

52.3mm

Time Delay

0.1s

Country of Origin

China

Stock information temporarily unavailable.

AED 286.76

AED 286.76 Each (ex VAT)

AED 301.10

AED 301.10 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, DPDT

AED 286.76

AED 286.76 Each (ex VAT)

AED 301.10

AED 301.10 Each (inc. VAT)

RS PRO Panel Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 286.76
5 - 9AED 275.31
10+AED 263.81

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24V dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

24V dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Width

48mm

Depth

48mm

Length

52.3mm

Time Delay

0.1s

Country of Origin

China