RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

RS Stock No.: 136-024Brand: RS PRODistrelec Article No.: 304-51-100
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Nickel, Silver

Voltage Rating

250 V ac

Contact Material

Brass

Country of Origin

United Kingdom

AED 18.48

AED 18.48 Each (ex VAT)

AED 19.40

AED 19.40 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

AED 18.48

AED 18.48 Each (ex VAT)

AED 19.40

AED 19.40 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 18.48
10 - 24AED 16.96
25+AED 15.33

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Nickel, Silver

Voltage Rating

250 V ac

Contact Material

Brass

Country of Origin

United Kingdom