RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating
RS Stock No.: 136-028Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom
AED 18.48
AED 18.48 Each (ex VAT)
AED 19.40
AED 19.40 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating
1
AED 18.48
AED 18.48 Each (ex VAT)
AED 19.40
AED 19.40 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 250 V ac, 3 Way, Nickel, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 18.48 |
10 - 24 | AED 17.27 |
25+ | AED 15.91 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Nickel, Silver
Voltage Rating
250 V ac
Country of Origin
United Kingdom