Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Distrelec Product Id
30404268
Country of Origin
China
Stock information temporarily unavailable.
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 3 Way
1
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 3 Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 44.47 |
25 - 99 | AED 41.74 |
100 - 249 | AED 40.53 |
250+ | AED 39.27 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Distrelec Product Id
30404268
Country of Origin
China