RS PRO Panel Mount XLR Connector, Female, 5 Way, Silver Plating
RS Stock No.: 457-958Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 76.86
AED 76.86 Each (ex VAT)
AED 80.70
AED 80.70 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 5 Way, Silver Plating
1
AED 76.86
AED 76.86 Each (ex VAT)
AED 80.70
AED 80.70 Each (inc. VAT)
RS PRO Panel Mount XLR Connector, Female, 5 Way, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 76.86 |
25 - 99 | AED 71.50 |
100 - 249 | AED 69.20 |
250+ | AED 65.84 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Contact Material
Brass
Country of Origin
China