RS PRO Panel Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China
AED 39.91
AED 39.91 Each (ex VAT)
AED 41.91
AED 41.91 Each (inc. VAT)
1
AED 39.91
AED 39.91 Each (ex VAT)
AED 41.91
AED 41.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 39.91 |
10 - 49 | AED 39.19 |
50 - 99 | AED 37.60 |
100+ | AED 35.48 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Country of Origin
China