Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount XLR Connector, Female, 50 V, 5 Way, Gold Plating

RS Stock No.: 208-5195Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Country of Origin

China

Stock information temporarily unavailable.

AED 78.02

AED 78.02 Each (ex VAT)

AED 81.92

AED 81.92 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Female, 50 V, 5 Way, Gold Plating

AED 78.02

AED 78.02 Each (ex VAT)

AED 81.92

AED 81.92 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Female, 50 V, 5 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 78.02
10 - 49AED 76.43
50 - 99AED 73.44
100+AED 69.16

Technical Document

Specifications

Brand

RS Pro

Connector Type

XLR

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Country of Origin

China