Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Distrelec Product Id
30402914
Country of Origin
China
AED 85.16
AED 85.16 Each (ex VAT)
AED 89.42
AED 89.42 Each (inc. VAT)
1
AED 85.16
AED 85.16 Each (ex VAT)
AED 89.42
AED 89.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 85.16 |
10 - 49 | AED 83.53 |
50 - 99 | AED 80.64 |
100+ | AED 76.65 |
Technical Document
Specifications
Brand
RS ProConnector Type
XLR
Number Of Contacts
6
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Silver
Contact Plating
Nickel
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Distrelec Product Id
30402914
Country of Origin
China